43469

icotek
31-43469
43469

Mfr.:

Description:
Cable Mounting & Accessories KEL-DP 10/16 A grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,84 € 16,84 €
14,31 € 143,10 €
13,42 € 268,40 €
12,77 € 638,50 €
12,16 € 1.216,00 €
11,40 € 2.280,00 €
10,87 € 5.435,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Snap-In
Thermoplastic Elastomer (TPE)
Gray
Brand: icotek
Family: KEL-DP
Flammability Rating: UL 94 V-0
IP Rating: IP64
Product: Cable Entry Plate
Series: KEL-DP 10
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-DP 10/16 A grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.