43413

icotek
31-43413
43413

Mfr.:

Description:
Cable Mounting & Accessories KEL-QTE 20/3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
4,78 € 47,80 €
4,48 € 89,60 €
4,27 € 213,50 €
4,07 € 407,00 €
3,63 € 1.815,00 €
3,46 € 3.460,00 €
3,29 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw
Polyamide (PA)
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL
Flammability Rating: UL 94 V-0
IP Rating: IP54
Product: Cable Entry Plate
Series: KEL-QTE
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-QTE 20/3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000