43346

icotek
31-43346
43346

Mfr.:

Description:
Electrical Enclosure Accessories KDR-BMP-VX25 1000/600 with gasket

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,56 € 181,56 €
171,33 € 856,65 €
168,20 € 1.682,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Electrical Enclosure Accessories
Plates
Enclosure Base Plate
887 mm
487 mm
8.5 mm
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP54
Material: Steel
Product Type: Electrical Enclosures
Series: KDR2-VX25
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: KDR-BMP-VX25 1000/600 with gasket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326909800