43334

icotek
31-43334
43334

Mfr.:

Description:
Electrical Enclosure Accessories KDR-BMP-VX25 600/600 with gasket

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,79 € 134,79 €
124,15 € 620,75 €
121,89 € 1.218,90 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Electrical Enclosure Accessories
Plates
Enclosure Base Plate
487 mm
487 mm
8.5 mm
Brand: icotek
IP Rating: IP54
Material: Steel
Product Type: Electrical Enclosures
Series: KDR2-VX25
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: KDR-BMP-VX25 600/600 with gasket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326909800
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.