42834

icotek
31-42834
42834

Mfr.:

Description:
Cable Mounting & Accessories ST-B 34/30

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,38 € 33,80 €
3,16 € 63,20 €
3,02 € 151,00 €
2,87 € 287,00 €
2,69 € 538,00 €
2,56 € 1.280,00 €
2,44 € 2.440,00 €
2,29 € 4.580,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Polyamide (PA)
White
30 mm
Brand: icotek
Family: ST-B
Flammability Rating: UL 94 V-0
For Use With: Multi-membrane cable entry plates and cable grommets
Inside Diameter: 34 mm
Product: Membrane Plug
Series: ST-B
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: ST-B 34/30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3923509000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.