42807

icotek
31-42807
42807

Mfr.:

Description:
Cable Mounting & Accessories ST-B 7/30

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,56 € 15,60 €
1,45 € 36,25 €
1,38 € 69,00 €
1,32 € 132,00 €
1,24 € 310,00 €
1,18 € 590,00 €
1,12 € 1.120,00 €
1,05 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Polyamide (PA)
White
30 mm
Brand: icotek
Family: ST-B
Flammability Rating: UL 94 V-0
For Use With: Multi-membrane cable entry plates and cable grommets
Inside Diameter: 7 mm
Product: Membrane Plug
Series: ST-B
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: ST-B 7/30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3923509000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.