42435

icotek
31-42435
42435

Mfr.:

Description:
Cable Mounting & Accessories KEL-Quick B1 black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,88 € 23,88 €
20,30 € 203,00 €
19,03 € 380,60 €
18,12 € 906,00 €
17,26 € 1.726,00 €
16,18 € 3.236,00 €
15,85 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Screw
Polyamide (PA)
Black
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL
Flammability Rating: UL 94 V-0
IP Rating: IP54
Product: Cable Entry Plate
Series: KEL-QUICK-B
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-Quick B1 black
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99