42347

icotek
31-42347
42347

Mfr.:

Description:
Cable Mounting & Accessories KT grommet based flange enclosure for routing preassembled cables in a 90 angle to the enclosure wall. Available as single or double row version.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,69 € 37,69 €
32,04 € 320,40 €
30,04 € 751,00 €
28,60 € 1.430,00 €
27,24 € 2.724,00 €
26,05 € 6.512,50 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Electrical Enclosures
Polyamide (PA)
Black
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP54
Product: Flange Enclosure
Series: KEL-FG-ER-E
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Tradename: KEL- FG-ER E5 black
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000