42233

icotek
31-42233
42233

Mfr.:

Description:
Cable Mounting & Accessories Classic KT grommet based cable entry frames for standard cut-outs of heavy industrial connectors. Also available as multi-row versions.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,99 € 70,99 €
60,35 € 603,50 €
56,58 € 1.414,50 €
53,88 € 2.694,00 €
52,87 € 5.287,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw
Polyamide (PA)
Black
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL
Flammability Rating: UL 94 V-0
IP Rating: IP54
Product: Cable Entry Plate
Series: KEL 24-2MT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: KEL 24/27-2MT black
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000