42040

icotek
31-42040
42040

Mfr.:

Description:
Cable Mounting & Accessories KEL-SNAP 16

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,39 € 16,39 €
13,92 € 139,20 €
13,05 € 261,00 €
12,44 € 622,00 €
11,84 € 1.184,00 €
11,09 € 2.218,00 €
10,58 € 5.290,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw Mount
Polyamide (PA)
Brand: icotek
Family: KEL-SNAP
Flammability Rating: UL 94 V-0
IP Rating: IP54
Product: Snap Mounting Frame
Series: KEL-SNAP
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-SNAP 16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.