42023

icotek
31-42023
42023

Mfr.:

Description:
Electrical Enclosure Accessories BPM 16 - E with gasket

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,68 € 13,68 €
11,81 € 59,05 €
11,11 € 111,10 €
10,41 € 260,25 €
9,73 € 486,50 €
9,55 € 955,00 €
9,37 € 1.874,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Electrical Enclosure Accessories
Plates
Blank Plate
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
IP Rating: IP66
Material: Steel
Product Type: Electrical Enclosures
Series: BPM
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: BPM 16 - E with gasket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326909800