42017

icotek
31-42017
42017

Mfr.:

Description:
Electrical Enclosure Accessories BPK-SNAP 24

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,32 € 14,32 €
12,35 € 61,75 €
11,63 € 116,30 €
10,90 € 327,00 €
10,17 € 508,50 €
9,99 € 999,00 €
9,81 € 1.962,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Electrical Enclosure Accessories
Plates
Blank Plate
58 mm
147 mm
17 mm
Brand: icotek
IP Rating: IP54
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Series: BPK-SNAP
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Tradename: BPK-SNAP 24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3920108900
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.