41992

icotek
31-41992
41992

Mfr.:

Description:
Electrical Enclosure Accessories Blank plates to close and seal unused cut-outs in enclosure or machine walls.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,52 € 13,52 €
11,56 € 57,80 €
10,82 € 108,20 €
10,15 € 304,50 €
9,47 € 473,50 €
9,30 € 930,00 €
9,13 € 1.826,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Electrical Enclosure Accessories
Plates
Blank Plate
99 mm
58 mm
2 mm
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
IP Rating: IP66
Material: Stainless Steel
Product Type: Electrical Enclosures
Series: BPM
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Tradename: BPM 10 - V2A with gasket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326909800