41383

icotek
31-41383
41383

Mfr.:

Description:
Grommets & Bushings KTMBS 10-12 small (grey)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 6/22/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,42 € 24,20 €
2,26 € 45,20 €
2,16 € 108,00 €
2,06 € 206,00 €
1,93 € 386,00 €
1,83 € 915,00 €
1,75 € 1.750,00 €
1,63 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Grommets & Bushings
Grommets
Thermoplastic Elastomer (TPE)
Gray
UL 94 V-0
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Series: KTMBS small
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KTMBS 10-12 small (grey)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000

KTMBS Small Cable Grommets

icotek KTMBS Small Cable Grommets are designed to route cables with and without connectors, covering a cable diameter range of 4mm to 12mm. These elastomer grommets feature a unique membrane that allows routing cables with diameters varying by up to 3mm. The grommets also offer a wave-cut for improved sealing. The wave-cut, along with the flexible sealing lips, enables cables to be sealed to IP54/UL Type 12 protection. The grommet construction is silicone free, halogen free, RoHS and REACH compliant, and meets UL 94-V0 flame class (self-extinguishing). icotek KTMBS Small Cable Grommets are suitable for temperatures ranging from -40°C to +100°C.