41265

icotek
31-41265
41265

Mfr.:

Description:
Grommets & Bushings Split cable grommets for diameters of 1 to 17 and 13 - 35 mm. Suitable for KEL cable entry frames and KVT cable glands.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,26 € 32,60 €
3,05 € 61,00 €
2,91 € 145,50 €
2,77 € 277,00 €
2,60 € 520,00 €
2,47 € 1.235,00 €
2,36 € 2.360,00 €
2,20 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Grommets & Bushings
Grommets
Thermoplastic Elastomer (TPE)
Gray
UL 94 V-0
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Series: KT large
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KTG 15 grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000

KT Large Cable Grommets

icotek KT Large Cable Grommets accept a wide range of cable diameters from 13mm to 35mm, enabling the routing of pre-terminated cables through cable-entry frames and split cable glands. These elastomer grommets provide high strain relief per EN 62444 when a suitable cable entry is selected, and cable density can be greatly increased when using double or quadruple grommets. The lineup includes gray and black grommets. The gray variant is silicone free, halogen free, and rated UL 94-V0, UL Type 12, and UL Type 4X (note: 4X is for indoor use only). The black KT grommets are UL 94-HB rated and offer increased chemical resistance to aggressive oils, coolants, and other fluids. Both types of these large cable grommets from icotek feature IP54 to IP68 ratings (EN 60529).