41204

icotek
31-41204
41204

Mfr.:

Description:
Grommets & Bushings KT 4 grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,42 € 24,20 €
2,26 € 45,20 €
2,16 € 108,00 €
2,06 € 206,00 €
1,93 € 386,00 €
1,83 € 915,00 €
1,75 € 1.750,00 €
1,63 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Grommets & Bushings
RoHS:  
Grommets
Thermoplastic Elastomer (TPE)
Gray
UL 94 V-0
Brand: icotek
Series: KT small
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KT 4 grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KT Small Cable Grommets

icotek KT Small Cable Grommets are designed for cable diameters from 1mm to 17mm, enabling the routing of pre-terminated cables through cable-entry frames and split cable glands. When installing these grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT small grommets are available in two variants. The gray cable grommets are silicone free, halogen free, and rated UL 94-V0, UL Type 12, and UL Type 4X (note: 4X is for indoor use only). The black version is UL 94-HB rated and offers increased chemical resistance to aggressive oils, coolants, and other fluids. Both types of these small cable grommets feature IP54 to IP68 ratings (EN 60529) and RoHS and REACH compliance.