39902

icotek
31-39902
39902

Mfr.:

Description:
Grommets & Bushings KT- ASI grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,42 € 24,20 €
2,26 € 45,20 €
2,16 € 108,00 €
2,06 € 206,00 €
1,93 € 386,00 €
1,83 € 915,00 €
1,75 € 1.750,00 €
1,63 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Grommets & Bushings
Grommets
Thermoplastic Elastomer (TPE)
Gray
UL 94 V-0
Brand: icotek
Series: KT special, small
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KT- ASI grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KT Special Small Cable Grommets

icotek KT Special Small Cable Grommets are designed for AS-i bus cables and round cables with diameters ranging from 1mm to 8mm. These elastomer grommets enable the sealing of cables to IP54. The gray cable grommets also provide UL Type 12 sealing and are silicone free, halogen free, and rated UL 94-V0. The KT product line includes a black option that is UL 94-HB rated and offers increased chemical resistance to aggressive oils, coolants, and other fluids. Both types can greatly increase cable density when double or quadruple grommets are used. When installing the grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT Special Small Cable Grommets are RoHS and REACH compliant.