36920

icotek
31-36920
36920

Mfr.:

Description:
Cable Mounting & Accessories LFZ/SKL 6- 8

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
7,53 € 75,30 €
7,06 € 141,20 €
6,72 € 336,00 €
6,40 € 640,00 €
6,00 € 1.200,00 €
5,71 € 2.855,00 €
5,44 € 5.440,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Screw Mount
Steel
8 mm
Brand: icotek
Family: LFZ/SKL
Inside Diameter: 6 mm
Product: EMC Shield Clamp
Series: LFZSKL
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: LFZ/SKL 6- 8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.