36910

icotek
31-36910
36910

Mfr.:

Description:
Cable Mounting & Accessories LFZ/SKL 1,5-3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
7,53 € 75,30 €
7,06 € 141,20 €
6,72 € 336,00 €
6,40 € 640,00 €
6,00 € 1.200,00 €
5,71 € 2.855,00 €
5,44 € 5.440,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
Screw Mount
Steel
3 mm
Brand: icotek
Family: LFZ/SKL
Inside Diameter: 1.5 mm
Product: EMC Shield Clamp
Series: LFZSKL
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: LFZ/SKL 1,5-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.