36850

icotek
31-36850
36850

Mfr.:

Description:
Cable Mounting & Accessories SFZ/SKL 1.5-3.0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 7,72 €
6,56 € 65,60 €
6,15 € 123,00 €
5,86 € 293,00 €
5,57 € 557,00 €
5,23 € 1.046,00 €
4,98 € 2.490,00 €
4,74 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
3 mm
Brand: icotek
Family: SFZ/SKL
Inside Diameter: 1.5 mm
Product: EMC Shield Clamp
Series: SFZSKL
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: SFZ/SKL 1.5-3.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.