36506

icotek
31-36506
36506

Mfr.:

Description:
Cable Mounting & Accessories SF/SK 15-32

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,18 € 22,18 €
18,85 € 188,50 €
17,67 € 353,40 €
16,83 € 841,50 €
16,03 € 1.603,00 €
15,02 € 3.004,00 €
14,73 € 7.365,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
32 mm
Brand: icotek
Family: SF/SK
Inside Diameter: 15 mm
Product: EMC Shield Clamp
Series: SF/SK
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: SF/SK 15-32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.