36248

icotek
31-36248
36248

Mfr.:

Description:
Cable Mounting & Accessories SF/SKL 17-22

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,79 € 77,90 €
7,31 € 146,20 €
6,96 € 348,00 €
6,62 € 662,00 €
6,21 € 1.242,00 €
5,92 € 2.960,00 €
5,63 € 5.630,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
Snap-In
Steel
22 mm
Brand: icotek
Family: SF/SKL
Inside Diameter: 17 mm
Product: EMC Shield Clamp
Series: SFSKL
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: SF/SKL 17-22
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.