36218

icotek
31-36218
36218

Mfr.:

Description:
Cable Mounting & Accessories SKL 68-75

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
7,73 € 77,30 €
7,25 € 181,25 €
6,91 € 345,50 €
6,57 € 657,00 €
6,16 € 1.540,00 €
5,87 € 2.935,00 €
5,59 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
75 mm
Brand: icotek
Family: SKL
Inside Diameter: 68 mm
Product: EMC Shield Clamp
Series: SKL
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Tradename: SKL 68-75
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.