36008

icotek
31-36008
36008

Mfr.:

Description:
Mounting Fixings MF-B30

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,65 € 36,50 €
3,31 € 331,00 €
2,90 € 725,00 €
2,81 € 1.405,00 €
2,70 € 2.700,00 €
2,59 € 6.475,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Mounting Fixings
Support
Bracket
Steel
80 mm
Brand: icotek
Mounting Style: DIN Rail
Plating: Zinc
Product Type: Mounting Hardware
Series: MF
Factory Pack Quantity: 10
Subcategory: Hardware
Tradename: MF-B30
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.