36002

icotek
31-36002
36002

Mfr.:

Description:
Mounting Fixings MF-B20 clip

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,89 € 48,90 €
4,45 € 445,00 €
4,20 € 1.050,00 €
3,78 € 1.890,00 €
3,61 € 3.610,00 €
3,51 € 8.775,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Mounting Fixings
Support
Bracket with Clip
Steel
80 mm
Brand: icotek
Mounting Style: Bus Bar
Plating: Zinc
Product Type: Mounting Hardware
Series: MF
Factory Pack Quantity: 10
Subcategory: Hardware
Tradename: MF-B20 clip
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.