32007

icotek
31-32007
32007

Mfr.:

Description:
Cable Mounting & Accessories The cable clamps are characterised by a high clamping range and great flexibility. Ideally suited for strain relief on the C section rail C30.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
7,06 € 70,60 €
6,62 € 165,50 €
6,30 € 315,00 €
6,00 € 600,00 €
5,62 € 1.405,00 €
5,36 € 2.680,00 €
5,10 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
Galvanised Steel
64 mm
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Family: CCL
For Use With: 30 mm C-Rails
Inside Diameter: 50 mm
Product: Cable Clamp
Series: CCL
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: CCL 50 - 64mm cable clamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7326909800