31387

icotek
31-31387
31387

Mfr.:

Description:
Conduit Fittings & Accessories CONFIX FWS - A25 grey M25 x 1,5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,25 € 11,25 €
9,55 € 95,50 €
8,96 € 179,20 €
8,53 € 426,50 €
8,13 € 813,00 €
7,61 € 1.522,00 €
7,25 € 3.625,00 €
7,01 € 7.010,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Conduit Fittings & Accessories
Conduit Fitting
Conduit Fitting
67 mm
Polycarbonate (PC)
Gray
Screw
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP54
Screw/Thread Size: M25 x 1.5
Series: FWS-A
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: CONFiX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000