iW-HSKALU-CLASLR-SC02

iWave Global
136-IWAVE0186
iW-HSKALU-CLASLR-SC02

Mfr.:

Description:
Heat Sinks i.MX 8M SMARC SOM heatsink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,27 € 26,27 €

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: Heat Sinks
RoHS:  
Heat Sinks
i.MX8M
Screw
Aluminum
Forged Fin
82 mm
42 mm
13 mm
Brand: iWave Global
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: iW-HSKALU
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: SMARC Heatsink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

SMARC Heat Sinks

iWave Global SMARC Heat Sinks are designed for SMARC i.MX8M, i.MX8 QM and SD820 modules. The 82mm x 42mm heat sinks are made of aluminum and use a silicone elastomer thermal gap pad between the CPU and the heat sink. The SMARC Heat Sinks are lightweight and rugged and intended to be easily attached to iWave’s Qseven system on modules.

FPGA Heat Sinks for SOMs

iWave Global FPGA Heat Sinks for SOMs are designed for the FPGA SOMs Arria10 and Zynq Ultrascale+ MPSOC. The FPGA Heat Sinks are available in a 95mm x 75mm package made up of aluminum material. The devices have a silicone elastomer as a thermal gap pad between the CPU and the heat sink. The rugged and lightweight heat sinks can be easily attached to the modules with the iWave’s FPGA system.