iW-FSKALU-CLASLR-CU02

iWave Global
136-FSKALUCLASLRCU02
iW-FSKALU-CLASLR-CU02

Mfr.:

Description:
CPU & Chip Coolers Zynq UltraScale+ ZU7/ZU5/ZU4 MPSoC SOM Fansink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,84 € 58,84 €

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: CPU & Chip Coolers
60 mm
11 mm
60 mm
5 VDC
18.14 CFM (0.51 m3/min)
iW-FSKALU
Brand: iWave Global
Current Type: DC
Housing Material: Silicon
Length: 60 mm
Life: 50000 hr
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Screw
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
IWAVE GLOBAL