T-1485SCTNL

iNRCORE
673-T-1485SCTNL
T-1485SCTNL

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,52 € 65,52 €
58,88 € 588,80 €
57,64 € 1.441,00 €
51,96 € 1.818,60 €

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
3.75 uH
1500 Vrms
+ 125 C
2 Channel
12.7 mm
11.05 mm
4.57 mm
Tube
Brand: iNRCORE
Maximum DC Resistance: 200 mOhms
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 35
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.