T-1062ACTNL

673-T-1062ACTNL
T-1062ACTNL

Mfr.:

Description:
Audio Transformers / Signal Transformers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
High Speed
3.75 uH
5.84 mm
6.7 mm
5.46 mm
Tube
Brand: iNRCORE
Maximum DC Resistance: 200 mOhms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 80
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
USHTS:
8504314035
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.