T-050100T

673-T-050100T
T-050100T

Mfr.:

Description:
Signal Conditioning

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Signal Conditioning
Signal Conditioning
Baluns
1 MHz to 1.485 GHz
100 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: iNRCORE
Insertion Loss: - 2 dB
Mounting: Board Mount
Factory Pack Quantity: 675
Subcategory: Filters
Type: Balun Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INRCORE