R8207NL

673-R8207NL
R8207NL

Mfr.:

Description:
Audio Transformers / Signal Transformers Industrial Planar Transformers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Planar
SMD/SMT
200 kHz to 700 kHz
660 uH
1.75 kVDC
- 40 C
+ 125 C
25.4 mm
29.46 mm
10.2 mm
R8
Bulk
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 100 mOhms
Power Rating: 250 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 30
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000