R8203NLT

673-R8203NLT
R8203NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers Industrial Planar Transformers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Planar
SMD/SMT
200 kHz to 700 kHz
340 uH
1.75 kVDC
- 40 C
+ 125 C
25.4 mm
29.46 mm
10.2 mm
R8
Reel
Brand: iNRCORE
Maximum DC Resistance: 235 mOhms
Power Rating: 250 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 150
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.