PL9405NLT

673-PL9405NLT
PL9405NLT

Mfr.:

Description:
Power Inductors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Inductors - SMD
Power Inductors
Ruggedized
Brand: iNRCORE
Core Type: Drum
Height: 3.35 mm
Inductance: 4.5 uH
Length: 10.4 mm
Maximum DC Current: 4.1 A
Maximum DC Resistance: 21.2 mOhms
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Packaging: Reel
Product Type: Power Inductors - SMD
Saturation Current: 4.1 A
Series: PL94
Factory Pack Quantity: 900
Termination Style: SMD/SMT
Width: 10.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INRCORE