PL8228NL

iNRCORE
673-PL8228NL
PL8228NL

Mfr.:

Description:
Common Mode Chokes / Filters
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
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 900,00 €
8,91 € 2.316,60 €
8,53 € 4.265,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Common Mode Chokes / Filters
RoHS:  
SLIC
PCB Mount
SMD/SMT
380 uH
20 A
4.1 mOhms
- 55 C
+ 130 C
30.99 mm
25.4 mm
12.7 mm
Tube
Ruggedized
Brand: iNRCORE
Product Type: Common Mode Chokes
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
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
8504500000
USHTS:
8504504000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.