PL8213NL

iNRCORE
673-PL8213NL
PL8213NL

Mfr.:

Description:
Common Mode Chokes / Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 160   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 880,00 €
5,47 € 1.312,80 €
5,38 € 3.012,80 €
5,36 € 5.574,40 €
2.560 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Common Mode Chokes / Filters
SLIC
PCB Mount
SMD/SMT
800 uH
3 A
27 mOhms
- 55 C
+ 130 C
13 mm
13 mm
5.6 mm
Tube
Common Mode Chokes
Ruggedized
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 80
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504504000