PL8207NLT

iNRCORE
673-PL8207NLT
PL8207NLT

Mfr.:

Description:
Common Mode Chokes / Filters 1320 UH CMC 3.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
380
Expected 8/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €
5,82 € 58,20 €
5,44 € 136,00 €
5,19 € 259,50 €
4,42 € 442,00 €
Full Reel (Order in multiples of 200)
4,41 € 882,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,62 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Common Mode Chokes / Filters
SLIC
PCB Mount
SMD/SMT
1.32 mH
3.3 A
60 mOhms
- 55 C
+ 130 C
19.56 mm
17.02 mm
9.91 mm
Reel
Cut Tape
Common Mode Chokes
Ruggedized
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504504000
ECCN:
EAR99