PL8202

iNRCORE
673-PL8202
PL8202

Mfr.:

Description:
Common Mode Chokes / Filters IND SMT COMMON MODE 9.7A PBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,89 € 14,89 €
12,08 € 120,80 €
11,52 € 230,40 €
11,13 € 667,80 €
10,41 € 1.041,00 €

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Common Mode Chokes / Filters
RoHS: N
SLIC
PCB Mount
SMD/SMT
1 Channel
810 uH
35 %
9.7 A
14 mOhms
- 55 C
+ 130 C
30.99 mm x 25.4 mm x 12.7 mm
30.99 mm
25.4 mm
12.7 mm
Tube
Common Mode Chokes
Ruggedized
Application: Military/Aerospace
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Unit Weight: 13,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504502000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99