PL8200NLT

iNRCORE
673-PL8200NLT
PL8200NLT

Mfr.:

Description:
Common Mode Chokes / Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,78 € 13,78 €
11,33 € 113,30 €
10,77 € 269,25 €
9,55 € 477,50 €
8,83 € 883,00 €
Full Reel (Order in multiples of 75)
9,55 € 716,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,01 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Common Mode Chokes / Filters
SLIC
PCB Mount
SMD/SMT
470 uH
14 A
8 mOhms
- 55 C
+ 130 C
27.94 mm
25.4 mm
12.7 mm
Reel
Cut Tape
Common Mode Chokes
Ruggedized
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 75
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
USHTS:
8504504000