PL3250

iNRCORE
673-PL3250
PL3250

Mfr.:

Description:
Current Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,71 € 3.085,20 €
24,63 € 5.911,20 €
600 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Current Transformers - Board Mount
SMD/SMT
10 A
1:20
Solder
8.38 mm
7.21 mm
5.5 mm
50 kHz to 1 MHz
Brand: iNRCORE
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product Type: Current Transformers
Factory Pack Quantity: 120
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.