PL3140T

673-PL3140T
PL3140T

Mfr.:

Description:
Power Transformers - Board Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers - Board Mount
Gate Drive Transformers
SMD/SMT
9.02 mm
8.64 mm
7.62 mm
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 1.2 mH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Termination Style: Solder
Turns Ratio: 2:1:1
Type: Toroidal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000

FEATURED PRODUCTS
INRCORE