PL2058NLT

iNRCORE
673-PL2058NLT
PL2058NLT

Mfr.:

Description:
Power Inductors - SMD 10.2 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
9,28 € 1.392,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Inductors - SMD
Ruggedized
10.2 uH
12.5 A
5.8 mOhms
16 A
- 55 C
+ 130 C
22.23 mm
19.05 mm
12.2 mm
Reel
Brand: iNRCORE
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PL2058 SMT Power Inductors

iNRCORE PL2058 SMT Power Inductors are inductors with SMT TOROID type of construction. These inductors feature 10.2μH inductance, 5.8mΩ DC resistance, moisture sensitivity Level 1, over 22Apk current rating, and 12.5A rated current. The PL2058 power inductors operate from -55°C to 130°C temperature range and are available in RoHS compliant version.