PL1863NLT

iNRCORE
673-PL1863NLT
PL1863NLT

Mfr.:

Description:
Power Transformers - Board Mount 1.2 MH +130C 2:1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
9,49 € 3.796,00 €
9,19 € 7.352,00 €

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers - Board Mount
Gate Drive Transformers
SMD/SMT
9.02 mm
8.64 mm
7.62 mm
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 1.2 mH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Termination Style: Solder
Turns Ratio: 2:1:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
ECCN:
EAR99

FEATURED PRODUCTS
INRCORE