PL1840T

iNRCORE
673-PL1840T
PL1840T

Mfr.:

Description:
Current Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
18,00 € 3.600,00 €
17,43 € 6.972,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Current Transformers - Board Mount
SMD/SMT
22.4 mH
200:1
Solder
19.9 mm
14.5 mm
10.2 mm
50 kHz to 500 kHz
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product Type: Current Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000