PL10210T

iNRCORE
673-PL10210T
PL10210T

Mfr.:

Description:
Power Transformers - Board Mount
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
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
41,06 € 6.159,00 €
900 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers - Board Mount
Planar Transformers
250 W
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
29.5 mm
26.7 mm
10.2 mm
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 340 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 200 kHz to 700 kHz
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 150
Subcategory: Transformers
Termination Style: Solder
Turns Ratio: 5:5:1:1
Type: High-Frequency
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
8504312000

FEATURED PRODUCTS
INRCORE