PL10210

iNRCORE
673-PL10210
PL10210

Mfr.:

Description:
Power Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 120   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,04 € 5.044,80 €

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers
Planar Transformers
250 W
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
29.5 mm
26.7 mm
10.2 mm
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 340 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 200 kHz to 700 kHz
Packaging: Tube
Factory Pack Quantity: 30
Subcategory: Transformers
Termination Style: Solder
Turns Ratio: 5:5:1:1
Type: High-Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000

FEATURED PRODUCTS
INRCORE