PL10201NL

iNRCORE
673-PL10201NL
PL10201NL

Mfr.:

Description:
Power Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,39 € 3.766,80 €
30,08 € 8.121,60 €
510 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers - Board Mount
Planar Transformers
250 W
SMD/SMT
Dual Primary Winding
Single Secondary Winding
29.46 mm
25.4 mm
Brand: iNRCORE
Inductance: 216 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 200 kHz to 700 kHz
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 30
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 4:4:4
Type: High-Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
USHTS:
8504312000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INRCORE