PL10100

iNRCORE
673-PL10100
PL10100

Mfr.:

Description:
Power Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,48 € 2.426,40 €
12,92 € 3.488,40 €
12,50 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers - Board Mount
Planar Transformers
SMD/SMT
19.81 mm
14.94 mm
7.37 mm
Brand: iNRCORE
Inductance: 450 nH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 90
Subcategory: Transformers
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INRCORE