GL1553-2

iNRCORE
673-GL1553-2
GL1553-2

Mfr.:

Description:
Audio Transformers / Signal Transformers DCR 8Term MIL 1553 Gull Wing SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,56 € 66,56 €
57,35 € 573,50 €
56,18 € 1.123,60 €
56,09 € 3.365,40 €
53,71 € 5.371,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS: N
Interface Transformers
SMD/SMT
100 V
- 55 C
+ 125 C
16 mm
16 mm
3.94 mm
GL1553
Tube
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99